TE Connectivity TE1500B1R2J

Res Wirewound 1.2 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 77.468
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1500B1R2J.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.72%

CAD Models

Download TE Connectivity TE1500B1R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityTE200B1R2J
Res Wirewound 1.2 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879452-2
Res Wirewound 1.2 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B1R2J
Res Wirewound 1.2 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE2000B1R2J
Res Wirewound 1.2 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879446-2
Fixed Resistor, Wire Wound, 150W, 1.2ohm, 13.4164V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B1R2J
Res Wirewound 1.2 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879452-2
Res Wirewound 1.2 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 5W, 1.2ohm, 2.45V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteC300K1R2E
Res Wirewound 1.2 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteC300K1R2
Res Wirewound 1.2 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity TE1500B1R2J provided by its distributors.

Res Wirewound 1.2 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1500W, 1.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 1500W 1R2 5% Bracket/ Box |Cgs Te Connectivity TE1500B1R2J
Wirewound Resistors - Chassis Mount TE 1500W 1R2 5% Bracket
5% ¡À440ppm/¡æ 1.2¦¸ 1.5KW , 465mm*119mm
1879455-2, TE Connectivity / AMP Brand
TE 1500W 1R2 5% Bracket Resistance Value: 1.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.2 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B1R2J | Internal Number: 1879455-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879455-2