TE Connectivity TE200B1R2J

Res Wirewound 1.2 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 23.082
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE200B1R2J.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet16 pages18 years ago
Datasheet3 pages14 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity TE200B1R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityTE500B1R2J
Res Wirewound 1.2 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879446-2
Fixed Resistor, Wire Wound, 150W, 1.2ohm, 13.4164V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 1.2ohm, 2.45V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteC300K1R2E
RESISTOR, 1.2 OHM, 300 WATT, FIXED, TUBULAR, RIBWOUND, +-10% TOLERANCE, RoHS COMPLIANT
TE ConnectivityRXEF040
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag
TE ConnectivityRXEF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag

Descriptions

Descriptions of TE Connectivity TE200B1R2J provided by its distributors.

Res Wirewound 1.2 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 200W, 1.2ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TE 200W 1R2 5% Bracket
RES, 1R2, 200W, SOLDER LUG, WIRE WOUND ROHS COMPLIANT: YES
5% ¡À440ppm/¡æ 1.2¦¸ 200W , 239mm*40mm*81mm
1879447-2, TE CONNECTIVITY/AMP BRAND
RES, 1R2, 200W, SOLDER LUG, WIREWOUND; Resistance: 1.2ohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 200W 1R2 5% Bracket Resistance Value: 1.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.2 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B1R2J | Internal Number: 1879447-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879447-2
  • TE200B1R2J.