
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 4-1419148-7 | 0 | 250 | Bulk | ||||||||
| TTI | 4-1419148-7 | 0 | 1K | 9h | ||||||||
| Master Electronics | 4-1419148-7 | 0 | 250 | |||||||||
| Avnet | 4-1419148-7 | 0 | 1K | 9h | ||||||||
| TTI Europe | 4-1419148-7 | 0 | 1 | Bulk | 11h |
Download TE Connectivity T9AV1D12-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity T9AV1D12-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: