Descriptions of TE Connectivity T9AS5D12-12 provided by its distributors.
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.083A (Coil), 12Vdc (Coil), 1000Mw (Coil), 20A
General Purpose Relay, T9A Series, Power, Non Latching, SPDT, 12 VDC, 30 A
TE Connectivity 3-1393210-3 Relay SPDT PC Mount 12VDC General Purpose
Electromechanical Relay 12VDC 144Ohm 20(NO)/10(NC)A SPDT (32.51x27.43x20.4)mm THT Industrial Relay
AgCdO 12V 20A SPDT (1 Form C) Plugin,27.4x32.5mm Power Relays ROHS
Relay, 1 Form C (NO/NC), 12 V (DC), 144 Ω, 20 A, 277 V (AC), monostable, 3-1393210-3
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240Vac; Relay Terminals:Solder; Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS5D12-12
T9AS5D12-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS5D12-12 | Internal Number: 3-1393210-3 | TE Connectivity | Potter & Brumfield
Switching Current A = 20 / Switching Capacity kVA = 7.2 / Series = T9A / Switching Voltage - AC V = 277 / Contact Material = AgCdO / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 27.4 / Length mm = 32.5 / Height mm = 20.4 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 144