TE Connectivity T9AP1D52-22-02

General Purpose Relays SPST-NO 30A 22VDC POWER RELAY
$ 4.131
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AP1D52-22-02.

Electro Sonic

Datasheet4 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-16.79%

Related Parts

TE ConnectivityT9AS1D12-22
Power Relay SPST-NO 277VAC 22VDC PC Pin Through Hole Box/Tray
TE Connectivity / AMP2-1419104-0
Power/Signal Relay, SPST, Momentary, 1000mW (Coil), 30A (Contact), AC/DC Output
TE ConnectivityT9AV1D12-22
Power Relay 22VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
Power Relay 18VDC 20DC/30AAC SPST-NO(32.1x27.7x20.1)mm THT
RELAY POWR SPST-NO 30A 18VDC PCB
TE ConnectivityT9AS1D27-24
RELAY GEN PURPOSE SPST 21A 24V

Descriptions

Descriptions of TE Connectivity T9AP1D52-22-02 provided by its distributors.

General Purpose Relays SPST-NO 30A 22VDC POWER RELAY
Class F Active RoHS Compliant SPST-NO (1Form A) General Purpose Relay 15ms -55C~85C 484Ohm 45.5mA
Cross Referenced to TE CONNECTIVITY - Part AMP6-1419102-6
T9Ap1D52-22-02 |Amp Te Connectivity 6-1419102-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1419102-6