Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393844-7

Relay, E-mech, Power, DPDT, 25A, Ctrl-v 24DC, Vol-rtg 400AC, Flange Mnt, RM805024

$ 17.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393844-7.

IHS

Datasheet3 pages9 years ago

TE Connectivity

Newark

element14

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity / P&BRM809024
Power Relay 24VDC 25A DPDT(38.5mm 35.5mm 58.5mm) DIN Rail
TE ConnectivityRM838024
RM8 Series General Purpose Power Electromechanical Relay DPDT 25A 24VDC 475Ohm Quick Connect Chassis Mount
TE Connectivity / P&BRM839024
Power Relay 24VDC 25A DPDT(38.5mm 35.5mm 58.5mm) DIN Rail
NTE ElectronicsR55-11D20-24F
Relay Dpdt 25A 24vdc .250 Inch Quick Connect Terminals Flange Mount
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 2-1393844-7 provided by its distributors.

RELAY, E-MECH, POWER, DPDT,25A, CTRL-V 24DC, VOL-RTG 400AC, FLANGE MNT, RM805024
TE CONNECTIVITY / SCHRACK RM805024 Power Relay, RM8 Series, DPDT, 24 VDC, 25 A, Panel, Non Latching
Electromechanical Relay DPDT 25A 24VDC 475Ohm Bracket Mount
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 25A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:25A; Product Range:RM8 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
Power relay Dimensions L x W x H: 35.5 x 38.5 x 73.5 mm Temperature range: -40 ... 65 °C Former type: RM805024 Contact material: AgCdO Contacts: 2 Change-Over (CO) Pcoil: 1.2 W Rcoil: 475 Ohm Ucoil: 24 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213938447
  • RM-805024
  • RM805024
  • RM805024.