TE Connectivity T4145015041-001

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4145015041-001.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-10.69%

CAD Models

Download TE Connectivity T4145015041-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-12-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
ITT / Cannon192922-1190
Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
ITT / CannonCA02COME14S-2P01F0
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / Cannon121583-0007
Circular DIN Connector, 4 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
Amphenol Sine SystemsT3326500U
Connector Bayonet Coupling PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
AmphenolSP-4-MC
4 Pole Loudspeaker Chassi Mount Circular Flange, with Thru Holes, Solder tabs 3/16, Black Finish
EatonMBG4R11
Circular Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
ITT / CannonCA3102E14S-2SA34
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity T4145015041-001 provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Circular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 4P
Conn M12 Circular F 4 POS Solder RA Panel Mount 4 Terminal 1 Port
4 Position Circular Connector Plug, Female Sockets Solder Gold
M12 R/A F PNLREAR STAMPED PIN A-CODE 4P
CONN PLUG FMALE 4POS GOLD SOLDER
SENSOR CONN, M12, R/A RCPT, 4POS, TH; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:4 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Right Angle Panel Mount RoHS Compliant: Yes
M12 R/A F PNLREAR STAMPED PIN A-CODE 4P Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 12 | M12 Panel Mount PCB | Part Number: T4145015041-001 | Internal Number: T4145015041-001 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4145015041-001.