TE Connectivity T2800152101-000

Conn Rectangular PIN 15 POS Solder ST Panel Mount Bag
$ 7.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2800152101-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2800152101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 15 Circuits
TE Connectivity4-640426-5
Conn IDC Connector F 15 POS 3.96mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity4-640428-5
Conn IDC Connector RCP 15Power POS 3.96mm IDT RA Cable Mount Box/Carton
Terminal Block, pcb Mount, recept,15 Contacts, pin Rohs Compliant: Yes |Molex 39501-1015
KK 396 Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 15 Circuits, Tin (Sn) Plating
TE Connectivity / AMP4-640600-5
Conn IDC Connector F 15 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity T2800152101-000 provided by its distributors.

Conn Rectangular PIN 15 POS Solder ST Panel Mount Bag
Heavy Duty Insert, Plug, 15+Pe, 16Awg; Product Range:He Series; Heavy Duty Connector Type:Insert; No. Of Contacts:15+Pe Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Solder Pin; Current Rating:16A; Svhc:No Rohs Compliant: Yes |Te Connectivity T2800152101-000
HEE-015-M Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 15+PE Wire Size: 16 AWG Wire Size: 1.5 mm² Pin Contact Insert 15+PE 16 AWG | Hdc Hee Insert Series & Rail Compliant | Part Number: T2800152101-000 | Internal Number: T2800152101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty