TE Connectivity 4-640426-5

Conn IDC Connector F 15 POS 3.96mm IDT RA Side Entry Cable Mount Box/Carton
$ 1.03
Production

Price and Stock

DistributorSKUMinPkg
Mouser571-4-640426-51,5561Bulk
UnikeyIC4-640426-51,610125Cut Tape
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640426-5.

IHS

Datasheet6 pages1 year ago
Datasheet1 page17 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-643819-1
Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640601-1
Conn IDC Connector RCP 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644465-1
Conn IDC Connector RCP 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644463-2
Conn IDC Connector SKT 12Power POS 3.96mm IDT RA Cable Mount Box

Descriptions

Descriptions of TE Connectivity 4-640426-5 provided by its distributors.

Conn IDC Connector F 15 POS 3.96mm IDT RA Side Entry Cable Mount Box/Carton
Connector; Receptacle; 15; IDC; Locking Ramp; 90 deg; Nylon; MTA-156 Connectors
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
CONNECTOR, RCPT, 15POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:MTA 156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Lead Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
15P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 4-640426-5 | Internal Number: 4-640426-5 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640426-5 .