TE Connectivity T2040483201-000

Heavy Duty Power Connectors 24P 2R 16A 500V Recp 20-14AWG SpringCont
$ 12.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040483201-000.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.54%

CAD Models

Download TE Connectivity T2040483201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5765527-1
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Plug
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity2-794617-4
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1658621-5
Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Box/Carton

Descriptions

Descriptions of TE Connectivity T2040483201-000 provided by its distributors.

Heavy Duty Power Connectors 24P 2R 16A 500V Recp 20-14AWG SpringCont
Rectangular Connector, 24 Contact(s), Female
HE-024-FS 25-48 / TE Connectivity/Amp Brand
Conn Rectangular SKT 24 POS ST Panel Mount
TE Connectivity T2040483201-000 连接器
RS APAC
HEAVY DUTY INSERT, 24POS, RCPT, 20-14AWG; Product Range:HE Series; Heavy Duty Connector Type:Insert; No. of Contacts:24 Contacts; Rectangular Shell Size:H48B; Gender:Receptacle; Heavy Duty Contact Type:Cage Clamp Socket;
HE-024-FS 25-48 Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 24 Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 24 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040483201-000 | Internal Number: T2040483201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2040483201-000 .