TE Connectivity T2040162101-000

HE-016-M; Connector; 16POS; 2RW; Silver; 500VAC; Plug | TE Connectivity T2040162101-000
$ 9.579
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040162101-000.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.21%

CAD Models

Download TE Connectivity T2040162101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 16POS 3MM / Connector Header Through Hole 16 position 0.118" (3.00mm)
TE Connectivity1761606-6
16pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 27.94mm*9.14mm*9.19mm
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Straight
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity T2040162101-000 provided by its distributors.

HE-016-M;Connector;16POS;2RW;Silver;500VAC;Plug | TE Connectivity T2040162101-000
Heavy Duty Power Connectors 16P 2R 16A 500V Plug 20-14 AWG ScrewCont
Heavy Duty Insert, Plug, 16Pos, 14Awg; Product Range:He-016 Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Contact Rohs Compliant: Yes |Te Connectivity Amp T2040162101-000
Rectangular Contact Inserts, Pin, 16+PE Pole Configuration, Screw Terminal, 16 Position, 14 – 20 AWG Wire Size, .5 – 2.5 mm² Wire Size, 16 A, HDC HE
HE-016-M Hood & Base Connector Product Type: Hood & Insert Assembly Cable Entry Location: Side Hood & Base Locking Device Type: Locking Lever Sealable: No Hood & Insert Assembly Side Locking Lever | Rectangular Connector Hoods & Base | Part Number: T2040162101-000 | Internal Number: T2040162101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty