TE Connectivity T2040103201-000

HE-010-FS; Connector; 10POS; 4RW; Silver; 500VAC; Receptacle | TE Connectivity T2040103201-000
$ 7.303
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040103201-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-0.93%

CAD Models

Download TE Connectivity T2040103201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5536649-1
TE Connectivity 5536649-1 Connector High Speed Modular Female Shrouded 2X005P
TE Connectivity1563123-1
Automotive Connectors; 1563123-1; TE CONNECTIVITY; Black; 10; Yes
TE Connectivity178214-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2040103201-000 provided by its distributors.

HE-010-FS;Connector;10POS;4RW;Silver;500VAC;Receptacle | TE Connectivity T2040103201-000
Heavy Duty Power Connectors 10P 2R 16A 500V Recp 20-14AWG SpringClamp
Rubber shell and accessories 10Pin(2x5) 14–20AWG
Conn Rectangular SKT 10 POS Screw ST Panel Mount
Rectangular Connector, 10 Contact(s), Female
Rectangular Contact Inserts HE-010-FS
HEAVY DUTY INSERT, RCPT, 10POS, 14AWG; Product Range: HE-010 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 10 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Spring Socket; Curre
HE-010-FS Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 10+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 10+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040103201-000 | Internal Number: T2040103201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty