TE Connectivity T2040102101-000

HE-010-M; Connector; 10POS; 4RW; Silver; 500VAC; Plug | TE Connectivity T2040102101-000
$ 7.885
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040102101-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-73.56%

CAD Models

Download TE Connectivity T2040102101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5536642-1
CONN HEADER FUTUREBUS 10POS PCB / 10 Connector Header, Male Blades Through Hole Natural Futurebus
TE Connectivity1563125-1
Locking Ramp,Receptacle 3 10pin Tab , 18.85mm*42.15mm*16.2mm
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(S), Male And Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Wire Terminal, Plug
EatonSMS12P1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity T2040102101-000 provided by its distributors.

HE-010-M;Connector;10POS;4RW;Silver;500VAC;Plug | TE Connectivity T2040102101-000
Heavy Duty Power Connectors 10P 2R 16A 500V Plug 20-14 AWG ScrewClamp
Conn Rectangular PIN 10 POS Screw ST Panel Mount
Wire to Wire Connectors 14-20AWG 10Pin(2x5)
Rectangular Connector, 10 Contact(s), Male
T2040102101-000, TE CONNECTIVITY/AMP BRAND
HEAVY DUTY INSERT, PLUG, 10POS, 14AWG
HE-010-M Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 10+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Pin Contact Insert 10+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040102101-000 | Internal Number: T2040102101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2040102101-000.