TE Connectivity SSB7TP160701

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
$ 9.317
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSB7TP160701.

TE Connectivity

Technical Drawing1 page14 years ago
Datasheet4 pages15 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.317
$ 11.375
Stock
7,087
7,984
Authorized Distributors
4
6
Gender
-
-
Pitch
-
11.1252 mm
Number of Positions
-
16
Number of Rows
1
1
Mount
Panel, Screw
Panel, Screw
Contact Plating
-
Tin
Housing Material
Thermoplastic
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-09-30
LTD Date2017-12-31

Related Parts

TE Connectivity / AMP6-1437658-6
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1546158-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1546701-5
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1437417-2
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4-1437658-5
Connector Barrier Terminal Block 12 Position 11.1mm Solder Straight Through Hole 30A
TE Connectivity / AMP796875-3
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity SSB7TP160701 provided by its distributors.

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 16 POS 11.1mm Wire Wrap ST Thru-Hole 20A/Contact
SSB7TP160701=SSB STRIP 16 CKTS
Barrier Strip, 1 Row, 20 A, 600 V, 12 AWG, Turret Termination
CONN BARRIER STRP 16CIRC 0.438"
SSB Series BUCHANAN Terminal Block with Turret Base Single Screw Dual-Barrier Strip 11.1 mm Pitch Turret Base 16-Position 12 to 22 AWG Wire Wrap Pin Terminal Polypropylene Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty