TE Connectivity SO96-4-00

TE Connectivity 485403-000 Solder Sleeves Shielding Tubing SO96-4-00
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SO96-4-00.

IHS

Datasheet3 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity118577-000
Heat Shrink Tubing & Sleeves S01-05-R Mil-Spec M83519/1-5
TE Connectivity / RaychemS01-01-R
Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 665143-000
TE Connectivity / RaychemS01-04-R
Solder Sleeve, Pvdf, 19.1Mm, Blue Rohs Compliant: No |Raychem Te Connectivity 346656-000
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity SO96-4-00 provided by its distributors.

TE Connectivity 485403-000 Solder Sleeves Shielding Tubing SO96-4-00
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 5.95 ID Before Shrink, 3.3:1 Shrink Ratio, BLUE
Solder Sleeve, Pvdf, Blue/Clear; Connector Type:Terminator; Internal Diameter:6.45Mm; Insulator Colour:Blue (Transparent); Insulator Material:Pvdf (Polyvinylidene Fluoride); Insulator Length:19.1Mm; Wire Gauge:- Rohs Compliant: Yes |Te Connectivity SO96-4-00
SO96-4-00 Product Type:Shield Terminator;Operating Temperature (Max):175 °C;Expanded Inside Diameter (Min):5.95 mm;Expanded Inside Diameter (Min):.234 in;Recovered Inside Diameter (Max):.07 in Solder Sleeve Shield Terminator Max Temp: 175 °C | Alias Number: 5-1193632-6 | 5.95 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 485403-000