TE Connectivity SO63-2-00

Connector Terminals, Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
$ 1.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SO63-2-00.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Newark

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / RaychemS01-01-R
Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 665143-000
TE ConnectivityS01-02-R
SolderSleeve;ShieldTerminator;TransBlue;Polyvinylidene;16.5mmL;S01 M83519 Series
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity SO63-2-00 provided by its distributors.

Connector Terminals, Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 2.67 ID Before Shrink, 3.5:1 Shrink Ratio, BLUE
CABLE SHIELD TERMINATION, 2.7MM; Connector Type:Terminator; Internal Diameter:2.65mm; Insulator Colour:Blue (Transparent); Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:16.5mm; Wire Gauge:-; Product
SO63-2-00 Product Type:Shield Terminator;Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):2.65 mm;Expanded Inside Diameter (Min):.105 in;Recovered Inside Diameter (Max):.03 in Solder Sleeve Shield Terminator Max Temp: 150 °C | Alias Number: 1-1195910-5 | 2.65 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 758539-000
  • SO63-2-00.
  • SO63-2-00?