TE Connectivity SMW5R051JT

Fixed Resistor, Wire Wound, 5W, 0.051ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5R051JT.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SMW5R051JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW5R051JT
Fixed Resistor, Wire Wound, 5W, 0.051ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res, 0R047, 1W, Thick Film, 1218 Rohs Compliant: Yes |Koa WK73S2JTTE47LJ
Res, 0R056, 1W, Thick Film, 1020 Rohs Compliant: Yes |Koa WK73S2HTTE56L0F
PanasonicERX2HQJ47MH
Fixed Resistor, Metal Film, 2W, 0.047ohm, 5% +/-Tol, 500ppm/Cel, 5925
PanasonicERX1HQJ47MH
Res Metal Film 0.047 Ohm 5% 1W ±500ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-1HQJ56MH
Res Metal Film 0.056 Ohm 5% 1W ±500ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW5R051JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.051ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 0.051 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
WIREWOUND SURFACE MOUNT RESISTOR 51MOHMS +/-5% 5W +/-200PPM/DEGC
RES, 0R051, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 0.051ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coe
SMW5 R051 5% Resistance Value: .051 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.051 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW5R051JT | Internal Number: 9-1879233-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879233-0