TE Connectivity SMW3R18JT

Fixed Resistor, Wire Wound, 3W, 0.18ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW3R18JT.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago
Datasheet2 pages17 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SMW3R18JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1676966-7
Fixed Resistor, Wire Wound, 2W, 0.18ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616

Descriptions

Descriptions of TE Connectivity SMW3R18JT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.18ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 0.18 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Surface Mount Metal Film Resistor, Smw Series, 0.18 Ohm, 3 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW3R18JT
SMW3 R18 5% Resistance Value: .18 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W 0.18 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW3R18JT | Internal Number: 1879021-7 | TE Connectivity | CGS
RESISTOR, 3W 5% R18; Power Rating:3W; Resistance:0.18ohm; Tolerance, Resistance:± 5%; Series:SMW; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Wirewound; Voltage, Rating:500V dc; Temperature Coefficient:± 200ppm/°C; Case Style:3; External Length / Height:10.5mm; Temp, Coeff, +:200ppm/°C; Temp, Coeff, -:200ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V; External Depth:5mm; Resistance, Insulation:10000Mohm; Temp, Op. Max:200°C; Temp, Op. Min:-55°C; Width, External:5.5mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879021-7