
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A103606CT-ND | 3,155 | 1 | Cut Tape | ||||||||
| Heilind Americas | 1676966-7 | 0 | 4h | |||||||||
| Heilind Asia | 1676966-7 | 0 | 21h | |||||||||
| Interstate Connecting Components | 1676966-7 | 0 | 3h | |||||||||
| Newark | 1676966-7 | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676966-7.
Download TE Connectivity / AMP 1676966-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1676966-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676966-7.