TE Connectivity SMF5130KJT

Res Metal Film 130K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF5130KJT.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SMF5130KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMF5130KJT
Res Metal Film 130K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE Connectivity / AMP5-1879234-8
Res Metal Film 120K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 121kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 143K Ohm 1% 1/16W 100ppm/C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.2W, 132000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
MulticompMCRE000190
Res General Purpose Thick Film 0201 120k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity SMF5130KJT provided by its distributors.

Res Metal Film 130K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 130000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
5329 (13573Metric) J-Lead SMD SMF CGS 0.531Lx0.287W 13.50mmx7.30mm 5W 130kOhms ±100ppm/C
RES SMD 130K OHM 5% 5W 5329 / 130 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
METAL FILM SURFACE MOUNT RESISTOR 130KOHMS +/-5% 5W +/-100PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 130K Ω, 5 W, ±100 ppm/°C, CGS SM
Resistor, 130K, 5%, 5W, METAL FILM; Resistor Case Style:SMD; Resistance:130kohm; Product Range:SMF Series; Voltage Rating:500V; Resistor Element Material:Metal Film; Power Rating:5W; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
SMF5 130K 5% Resistance Value: 130K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 130K Ω Metal Film Power Resistor 5 % | Part Number: SMF5130KJT | Internal Number: 5-1879234-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879234-9
  • 5-1879234-9 .