TE Connectivity SC30150KT

Ind Power Shielded Wirewound 15uH 10% 2.5MHz 45Q-Factor 251mA AXL Ammo Pack
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SC30150KT.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-50.99%

CAD Models

Download TE Connectivity SC30150KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RF Choke Molded Wirewound 15uH 10% 2.5MHz 45Q-Factor Ferrite 0.205A 2.8Ohm DCR AXL Bag
Ind RF Choke 15uH 10% 2.5MHz 45Q-Factor Ferrite 205mA AXL Bag
API Delevan1025R-48K
INDUCTOR, RF, IND 15UH, TOL +/-10%, CUR 157MA, AXIAL, DCR 2.8 OHMS, SRF 35MHZ
API Delevan1025-48K
Ind RF Molded/Unshielded 15uH 10% 2.5MHz 45Q-Factor Iron 157mA AXL T/R
API Delevan1210R-153K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD
Ind General Purpose Chip Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 1210 T/R

Descriptions

Descriptions of TE Connectivity SC30150KT provided by its distributors.

Ind Power Shielded Wirewound 15uH 10% 2.5MHz 45Q-Factor 251mA AXL Ammo Pack
Avnet Japan
General Purpose Inductor, 15uH, 10%, 1 Element
SC30-10-2527-10 15UH AMMO 1000
2.5MHz 35MHz 251mA 45@2.5MHz 15¦ÌH 2.8¦¸ ¡À10% 10mm
1624005-3, TE CONNECTIVITY/AMP BRAND
High Frequency & RF Inductors, Radio Frequency, Through Hole - Solder, Ammo Packed, 7 x 2.8 mm, 10 %, Inductance 15 µH, 251 mA, Sigma SC
Special Order: SC30-10-2527-10 15UH AMMO 1000 Inductance: 15 µH Inductor Type: Radio Frequency Current Rating (Max): 251 mA DC Resistance: 2.8 Ω Inductor Quality Factor: 45 High Frequency & Rf Inductor | 15 µH Radio Frequency 251 mA 2.8 Ω | Part Number: SC30150KT | Internal Number: 1624005-3 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624005-3