Bourns 8230-48-RC

Ind RF Choke 15uH 10% 2.5MHz 45Q-Factor Ferrite 205mA AXL Bag
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-48-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-4.86%

CAD Models

Download Bourns 8230-48-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-48K
INDUCTOR, RF, IND 15UH, TOL +/-10%, CUR 157MA, AXIAL, DCR 2.8 OHMS, SRF 35MHZ
API Delevan1025-48K
Ind RF Molded/Unshielded 15uH 10% 2.5MHz 45Q-Factor Iron 157mA AXL T/R
API Delevan1210R-153K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD
Ind General Purpose Chip Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 200mA 1812 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 175mA 2.86Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns 8230-48-RC provided by its distributors.

Ind RF Choke 15uH 10% 2.5MHz 45Q-Factor Ferrite 205mA AXL Bag
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
205mA 15uH ±10% 45@2.5MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 15UH 205MA 2.8 OHM TH
2.5MHz 35MHz 205mA 45@2.5MHz 15¦ÌH 2.8¦¸ ¡À10% 7.62mm
Inductor, Axial, Conformal Coa
8230 Axial 0.120Diax0.300L 3.05mmx7.62mm 15muH
Inductor, 15Uh, +10%, 35Mhz, Axial; Rango De Producto:Serie 8230; Inductancia:15Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:2.8Ohm; Intensidad Nominal Dc:205Ma; Frecuencia De Autoresonancia Mín.:35Mhz; Factor Q:45 |Bourns Jw Miller 8230-48-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.