TE Connectivity SBCHE63K9J

Fixed Resistor, Wire Wound, 7W, 3900Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE63K9J.

Newark

Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+2.28%

CAD Models

Download TE Connectivity SBCHE63K9J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP4-1625890-8
Fixed Resistor, Metal Oxide Film, 2W, 3900ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ3K9
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.9kOhm 3W
TE Connectivity1-1625886-3
Fixed Resistor, Metal Oxide Film, 1W, 3900ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3600ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityFCA63K9J
Fixed Resistor, Wire Wound, 5W, 3900ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteTWM5J3K9E
TWM FIXED RESISTOR Radial Through Hole Resistor ±5% ±350ppm/C 3.9kOhm 5W
OhmiteTUM7J3K9E
Fixed Resistor, Metal Oxide, 7W, 3900ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE63K9J provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 3900Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
RESISTOR, WIREWOUND, RES 3.9 KILOHMS, PWR-RTG 7 W, TOL 5%,RADIAL, CERAMIC HOUSED
BCHE 7 W 3K9 5% Resistance Value: 3.9K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 3.9K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE63K9J | Internal Number: 3-1623732-5 | Alias Number: SBCHE63K9JF | TE Connectivity | CGS
RESISTOR, 7W 5% 3K9; Resistance:3.9kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:165.2V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound Ceramic; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; External Depth:8mm; External Length / Height:38mm; External Width:7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Operating Temperature Max:250°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +250°C; Package / Case:Radial; Series:SBCHE6; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623732-5