TE Connectivity ROX3SJ3K9

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.9kOhm 3W
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJ3K9.

Farnell

Datasheet4 pages2 years ago

Electro Sonic

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-7.26%

CAD Models

Download TE Connectivity ROX3SJ3K9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityRSS33K9JTB
Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1625890-8
Fixed Resistor, Metal Oxide Film, 2W, 3900ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1625886-3
Fixed Resistor, Metal Oxide Film, 1W, 3900ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3K90
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 3.9kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1625890-8
Fixed Resistor, Metal Oxide Film, 2W, 3900ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1625886-3
Fixed Resistor, Metal Oxide Film, 1W, 3900ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3900ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3900ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3900ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-3K6
Res Carbon Film 3.6K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Ammo Pack

Descriptions

Descriptions of TE Connectivity ROX3SJ3K9 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.9kOhm 3W
Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Through Hole Resistor, Rox Series, 3.9 Kohm, 3 W, 5%, 350 V, Axial Leaded |Te Connectivity Neohm ROX3SJ3K9
RESISTOR, METAL OXIDE, RES 3.9 KILOHMS, PWR-RTG 3 W, TOL 5%, AXIAL
Res Metal Oxide 3.9K Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 3K9, 5%, 3W, AXIAL, METAL OXIDE; Resistance: 3.9kohm; Product Range: ROX Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide
3W SM M/OX 5% 3K9 Resistance Value: 3.9K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 3.9K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ3K9 | Internal Number: 4-1625892-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625892-8