TE Connectivity SBCHE111R0K

Fixed Resistor, Wire Wound, 11W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE111R0K.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

Master Electronics

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SBCHE111R0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivitySBCHE61R0K
Fixed Resistor, Wire Wound, 7W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41R0K
Fixed Resistor, Wire Wound, 4W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE151R0K
Fixed Resistor, Wire Wound, 17W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB15JB1R00
Fixed Resistor, Wire Wound, 15W, 1ohm, 700V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61R0K
Fixed Resistor, Wire Wound, 7W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41R0K
Fixed Resistor, Wire Wound, 4W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE151R0K
Fixed Resistor, Wire Wound, 17W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.581V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE111R0K provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Bche 11 W 1R0 10% |Amp Te Connectivity 1623728-9
Through-Hole Resistors, Power Resistor, 50 x 10 x 9 mm, 2 Termination, Loose Piece - Box, 10 %, Wire Wound, Resistance Class Up to 1kΩ, 1 Ω, CGS SBC
BCHE 11 W 1R0 10% Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 11 W Through-Hole Resistor | 1 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE111R0K | Internal Number: 1623728-9 | Alias Number: SBCHE111R0KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623728-9
  • SBCHE111R0K..