TE Connectivity SBCHE61R0K

Fixed Resistor, Wire Wound, 7W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE61R0K.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago

JRH Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+139%

CAD Models

Download TE Connectivity SBCHE61R0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySBCHE41R0K
Fixed Resistor, Wire Wound, 4W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1623728-9
TE Connectivity 1623728-9 Wirewound Resistor 11W 1 Ohm 10% Through Hole
TE ConnectivitySBCHE151R0K
Fixed Resistor, Wire Wound, 17W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB15JB1R00
Fixed Resistor, Wire Wound, 15W, 1ohm, 700V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41R0K
Fixed Resistor, Wire Wound, 4W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1623728-9
TE Connectivity 1623728-9 Wirewound Resistor 11W 1 Ohm 10% Through Hole
TE ConnectivitySBCHE151R0K
Fixed Resistor, Wire Wound, 17W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE61R0K provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 1 Ohm 10% 7W ±400ppm/C Ceramic AXL Box/Loose
1Ω ±10% 7W ±400ppm/℃ Through hole mounting 38mm(Length)*8mm(height)
Axial Radial Formed FIXED RESISTOR SBC CGS 0.315x 0.276Rectangularx1.496L 8.00mmx7.00mmx38.00mm 7W 1Ohm ±400ppm/C
BCHE 7 W 1R0 10% Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 7 W Through-Hole Resistor | 1 Ω Wire Wound Power Resistor 10 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623732-7