Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393224-9

Power Relay, Spdt, 24Vdc, 8A, Tht; |Schrack Te Connectivity RY211024
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393224-9.

JRH Electronics

Datasheet4 pages11 years ago
Datasheet5 pages2 years ago
Datasheet5 pages10 years ago
Datasheet8 pages1 year ago

IHS

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-20.24%

CAD Models

Download TE Connectivity 4-1393224-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 5.39
$ 5.39
Stock
573,670
85,271
85,271
Authorized Distributors
6
6
6
Relay Type
-
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.35 kΩ
2.35 kΩ
2.35 kΩ
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
2 kW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / P&BRY610024
SHRACK, RELAY, E-MECH, POWER, SPDT, CUR-RTG 8A, CTRL-V 24DC, VOL-RTG 250/230AC/DC
TE Connectivity2-1393223-1
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity2-1393223-5
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
Omron Omron Power relay, G6RLseries, 24V dc_coil_voltage, switching current10A, SPDT
Power Relay 24VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT

Descriptions

Descriptions of TE Connectivity 4-1393224-9 provided by its distributors.

Power Relay, Spdt, 24Vdc, 8A, Tht; |Schrack Te Connectivity RY211024
Tyco Power relay, RY IIseries, 24V dc_coil_voltage, switching current8A, SPDT
Power Relay 24VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
RYII Series SPDT 24 VDC Through hole General Purpose Power Relay RY211024
Power Relay SPDT 400V 24V PC Pin Through Hole Box/Tube
24V AgNi 8A SPDT (1 Form C) Plugin,10.1x28.5mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
RY Series Miniature Power PCB Relay 3.2 mm Pinning Flux Proof 1-Form C (1 CO) 24 VDC 2350 Ohm 245 mW Silver Nickel Contact
POWER RELAY, SPDT, 24VDC, 8A, THT; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Termi
RY211024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY211024 | Internal Number: 4-1393224-9 | Alias Number: E75193-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413932249
  • RY 211024
  • RY211024