Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-1-DC12

Electromechanical Relay Single Pole Double Throw (SPDT) 10A 12VDC 275Ohm Through Hole
$ 3.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-DC12.

Omron

Datasheet12 pages24 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-43.93%

CAD Models

Download Omron G2R-1-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; BRACKET MNT
Power/Signal Relay, 1 Form A, Spdt, Momentary, 0.044A (Coil), 12Vdc (Coil), 530Mw (Coil), 10A
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
PanasonicJW1FHN-DC12V
Relay Power General Purpose SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
TE Connectivity1-1393232-7
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity / P&BRP410012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay

Descriptions

Descriptions of Omron G2R-1-DC12 provided by its distributors.

Electromechanical Relay Single Pole Double Throw (SPDT) 10A 12VDC 275Ohm Through Hole
Power Relay 12VDC 10A SPDT(29x13x25.5)mm THT
Omron G2R-1-DC12 Relay SPDT 12V Coil 16A 5-Pin PCB
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi
Transistors - FETs, MOSFETs - Arrays 1 (Unlimited) Tape & Reel (TR) 6-TSSOP, SC-88, SOT-363 Surface Mount 2 N-Channel (Dual) Logic Level Gate -55°C~150°C TJ 1.6 Ω @ 500mA, 10V 2.5V @ 250μA MOSFET 2N-CH 60V 0.295A SOT363

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1 DC12
  • G2R-1DC-12
  • G2R1 DC12
  • G2R1DC12