TE Connectivity RQ73C2B56K2BTDF

Fixed Resistor, Thin Film, 0.4W, 56200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C2B56K2BTDF.

Upverter

Datasheet6 pages6 years ago

Electro Sonic

TE Connectivity

Alternate Parts

Price @ 1000
$ 0.464
$ 0.435
Stock
0
23,850
Authorized Distributors
5
6
Resistance
56.2 kΩ
56.2 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity RQ73C2B56K2BTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 56200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
RES, 56K2, 0.1%, 0.4W, 1206, THIN FILM
RQ73C2B56K2BTDF, TE CONNECTIVITY / HOLSWORTHY
Res, 56K2, 0.1%, 0.4W, 1206, Thin Film; Resistance:56.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:400Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Te Connectivity Holsworthy RQ73C2B56K2BTDF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty