TE Connectivity RQ73C2A10RBTD

Res Thin Film 0805 10 Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C2A10RBTD.

IHS

Datasheet4 pages1 year ago

Upverter

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RQ73C2A10RBTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.401
Stock
145,102
11,099
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
200 mW
200 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity RQ73C2A10RBTD provided by its distributors.

Res Thin Film 0805 10 Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.2W, 10ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Precision Thin Film 0805 10 Ohm 0.1% 1/5W ±10ppm/°C Molded T/R
Avnet Japan
RES, 10R, 0.1%, 0.2W, 0805, THIN FILM
10 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .2 W, ±10 ppm/°C, Holsworthy RQ73
Res, 10R, 0.1%, 0.2W, 0805, Thin Film; Resistance:10Ohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A10RBTD
RQ 0805 10R 0.1% 10PPM 5K RL Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C2A10RBTD | Internal Number: 2176378-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176378-1