TE Connectivity RQ73C1J100KBTD

Fixed Resistor, Thin Film, 0.15W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C1J100KBTD.

Electro Sonic

Datasheet7 pages7 years ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.82%

CAD Models

Download TE Connectivity RQ73C1J100KBTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.408
Stock
274,965
8,978
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
150 mW
150 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity RQ73C1J100KBTD provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Precision Thin Film 0603 100k Ohm 0.1% 3/20W ±10ppm/°C Molded T/R
Avnet Japan
Res Thin Film 0603 100K Ohm 0.1% 0.166W ±10ppm/C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
RES, 100K, 0.1%, 0.15W, 0603, THIN FILM
RQ 0603 100K 0.1% 10PPM 5K RL Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C1J100KBTD | Internal Number: 3-2176372-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176372-0