TE Connectivity RP73PF2A31R6BTDF

Res Thin Film 0805 31.6 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF2A31R6BTDF.

IHS

Datasheet11 pages6 years ago

Electro Sonic

TE Connectivity

element14 APAC

Farnell

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP7-1614890-0
Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRP73PF2A31R6BTDF
Res Thin Film 0805 31.6 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP7-1625868-3
Surface Mount Thin Film Resistor, Rp73 Series, 30.1 Ohm, 250 Mw, - 0.1%, 150 V
Yageo GroupRT0805BRD0733RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 33Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0730RL
Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0728R7L
High Precision-High Stability Chip Resistor Thin Film 0805 28.7Ohm 0.1% Paper T/R

Descriptions

Descriptions of TE Connectivity RP73PF2A31R6BTDF provided by its distributors.

Res Thin Film 0805 31.6 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RESISTOR, 0805, 0.25W, 31R6, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series Thin Film Chip Resistor; Resistance:31.6ohm; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD
RP 2A 0.25W 31R6 0.1% 25PPM 1K RL Resistance Value: 31.6 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 31.6 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A31R6BTDF | Internal Number: 7-1625868-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625868-5