TE Connectivity RP73PF2A22R6BTDF

Fixed Resistor, Thin Film, 0.25W, 22.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF2A22R6BTDF.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Upverter

TE Connectivity

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP5-1614890-6
Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRP73PF2A22R6BTDF
Fixed Resistor, Thin Film, 0.25W, 22.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1625868-8
Res Thin Film 0805 21 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD0724RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 24Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0722RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 22Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0721R5L
High Precision-High Stability Chip Resistor Thin Film 0805 21.5Ohm 0.1% Paper T/R

Descriptions

Descriptions of TE Connectivity RP73PF2A22R6BTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 22.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE CONNECTIVITY RP73PF2A22R6BTDF SMD Chip Resistor, Thin Film, 22.6 ohm, 150 V, 0805 [2012 Metric], 250 mW,0.1%
RES SMD 22.6 OHM 0.1% 1/4W 0805
RESISTOR, 0805, 0.25W, 22R6, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series; Resistance:22.6ohm; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; Resistor Mounting:SMD
RP 2A 0.25W 22R6 0.1% 25PPM 1K RL Resistance Value: 22.6 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 22.6 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A22R6BTDF | Internal Number: 6-1625868-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625868-1