
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 9-1625867-7 | 0 | 18h | |||||||||
| Heilind Asia | 9-1625867-7 | 0 | 12h | |||||||||
| Heilind Americas | 9-1625867-7 | 0 | 20h | |||||||||
| Onlinecomponents.com | RP73PF1J63R4BTDF | 0 | 1K | Bulk | ||||||||
| Avnet | 9-1625867-7 | 0 | 1K | 4h |
Download TE Connectivity RP73PF1J63R4BTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity RP73PF1J63R4BTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: