TE Connectivity RP73PF1J16K2BTDF

Res Thin Film 0603 16.2K Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD Medical T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J16K2BTDF.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-0.94%

CAD Models

Download TE Connectivity RP73PF1J16K2BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERA3AEB1622V
Res Thin Film 0603 16.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0716K2L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 16.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 16.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B16K2E1
Res Thin Film 0603 16.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRP73PF1J16K2BTDF
Res Thin Film 0603 16.2K Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity RP73PF1J16K2BTDF provided by its distributors.

Res Thin Film 0603 16.2K Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD Medical T/R
Res Precision High Power Thin Film 0603 16.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 16200Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0603
THIN FILM FIXED RESISTOR 0603 CASE 16.2KOHM +/-0.1% 0.166W +/-25PPM/DEGC
Surface Mount Thin Film Resistor, RP73 Series, 16.2 kohm, 166 mW, - 0.1%, 100 V RoHS Compliant: Yes
RES SMD 16.2K OHM 0.1% 1/6W 0603
RESISTOR, 0603, 0.17W, 16K2, 0.1%, 25PPM; Resistance:16.2kohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 16K2 0.1% 25PPM 1K RL Resistance Value: 16.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 16.2K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J16K2BTDF | Internal Number: 1-2176089-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176089-7