Descriptions of TE Connectivity RP73PF1E44K2BTDF provided by its distributors.
Fixed Resistor, Thin Film, 0.1W, 44200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Precision High Power Thin Film 0402 44.2k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0402 44.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD Medical T/R
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 44.2K Ω, .1 W
RES, 44K2, 0.1%, 0.1W, 0402, THIN FILM;; RES, 44K2, 0.1%, 0.1W, 0402, THIN FILM; Resistor Case Style: 0402 ^1005 Metric]; Resistance: 44.2kohm; Product Range: RP73P Series; Voltage Rating: 50V; Resistor Element Type: Thin Fil
Res, 44K2, 0.1%, 0.1W, 0402, Thin Film; Resistance:44.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF1E44K2BTDF
Special Order: RP 1E 0.1W 44K2 0.1% 25PPM 1K RL Resistance Value: 44.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 44.2K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E44K2BTDF | Internal Number: 5-2176312-4 | TE Connectivity | Holsworthy