TE Connectivity RP73PF1E249KBTDF

Res Thin Film 0402 249K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.103
Production

Price and Stock

DistributorSKUMinPkg
Avnet73AC106761
4h
UnikeyICRP73PF1E249KBTDF980122Tape & Reel
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E249KBTDF.

Electro Sonic

Datasheet10 pages8 years ago

IHS

Sager Electronics

element14 APAC

CAD Models

Download TE Connectivity RP73PF1E249KBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.147
Stock
1,966
7,919
Authorized Distributors
1
6
Resistance
249 kΩ
249 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity RP73PF1E249KBTDF provided by its distributors.

Res Thin Film 0402 249K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 249000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res High Power Precision Thin Film 0402 249k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
RES, 249K, 0.1%, 0.1W, 0402, THIN FILM; Resistance:249kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Ra
Special Order: RP 1E 0.1W 249K 0.1% 25PPM 1K RL Resistance Value: 249K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 249K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E249KBTDF | Internal Number: 2-2176313-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176313-7