TE Connectivity RP73D2A150KBTG

Res Thin Film 0805 150K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D2A150KBTG.

IHS

Datasheet4 pages1 year ago

Upverter

Newark

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity RP73D2A150KBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-1879280-2
Res Thin Film 0805 165K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP9-1879279-7
Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB154V
Res Thin Film 0805 150K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A150KBTDF
Res Thin Film 0805 150K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 150kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRP73D2A150KBTG
Res Thin Film 0805 150K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP1879280-5
Res Thin Film 0805 143K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical T/R
TE Connectivity / AMP2-1879280-4
Res Thin Film 0805 165K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity RP73D2A150KBTG provided by its distributors.

Res Thin Film 0805 150K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 150 Kohm, 125 Mw, 0.1%, 150 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A150KBTG
RES, 150K, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 150kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device
Special Order: RP 2A 150K 0.1% 15PPM CUT LENGTH Resistance Value: 150K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 150K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A150KBTG | Internal Number: 1-1879280-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879280-0
  • RP73D2A150KBTG..