TE Connectivity RP73D1J45K3BTDG

Res Thin Film 0603 45.3K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
$ 0.603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D1J45K3BTDG.

Upverter

Datasheet10 pages8 years ago

IHS

Newark

TE Connectivity

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERA3APB473V
Res Thin Film 0603 47K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB433V
Res Thin Film 0603 43K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Automotive T/R
TE ConnectivityRP73D1J42K2BTDG
Res Thin Film 0603 42.2K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
TE Connectivity / HolsworthyRP73D1J47K5BTDG
Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
TE ConnectivityRP73D1J44K2BTDG
Res Thin Film 0603 44.2K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3AEB4532V
Res Thin Film 0603 45.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RP73D1J45K3BTDG provided by its distributors.

Res Thin Film 0603 45.3K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Thin Film Res.-Smd Rp 1J 45K3 0.1% 15Ppm Cut |Holsworthy Te Connectivity RP73D1J45K3BTDG
TE CONNECTIVITY / HOLSWORTHY RP73D1J45K3BTDG SMD Chip Resistor, Thin Film, 45.3 kohm, 50 V, 0603 [1608 Metric], 100 mW,0.1%, RN73 Series
RES, 45K3, 0.1%, 0.1W, 0603, THIN FILM
FIXED RESISTOR Chip Resistor 100mW 45.3kOhm 15ppm/C 0.1%
RES, 45K3, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 45.3kohm; Product Range: RP73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; External Depth: 0.8mm; External Length / Height: 0.4mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 100V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty