TE Connectivity RP73D1J1K1BTDG

Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
$ 0.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D1J1K1BTDG.

Electro Sonic

Datasheet6 pages14 years ago

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3APB112V
Res Thin Film 0603 1.1K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB122V
Res Thin Film 0603 1.2K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRC071KL
100mW Thin Film Resistor ±0.1% ±15ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 1.1K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RP73D1J1K1BTDG provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 1.1 Kohm, 100 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J1K1BTDG
1.1K¦¸ ¡À0.1% 100mW ¡À15ppm/¡æ 0603 1.65mm*900¦Ìm*550¦Ìm
电阻, 1K1, 0.1%, 0.1W, 0603, 薄膜;
RES, 1K1, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.1kohm; Product Range: RP73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; External Depth: 0.8mm; External Length / Height: 0.4mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 100V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty