TE Connectivity ROX3SJ180K

Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 180kOhm ±350ppm/C
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJ180K.

Master Electronics

Datasheet7 pages7 years ago
Datasheet16 pages18 years ago

element14 APAC

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.74%

CAD Models

Download TE Connectivity ROX3SJ180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1625890-6
Resistor, Metal Oxide, Res 180 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ180K
TE ConnectivityROX1SJ180K
Fixed Resistor, Metal Oxide Film, 1W, 180000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J180K
Res Carbon Film 180K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT180K
Res Carbon Film 180K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Stackpole ElectronicsCF18JT180K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT180K
Res Carbon Film 180K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE Connectivity / AMP4-1879355-0
Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-4
Fixed Resistor, Metal Film, 1W, 180000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-0
Fixed Resistor, Metal Film, 2W, 180000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT180K
Fixed Resistor, Metal Oxide Film, 1W, 180000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT180K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.25W 1/4W
Stackpole ElectronicsCFM12JT180K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.5W 1/2W

Descriptions

Descriptions of TE Connectivity ROX3SJ180K provided by its distributors.

Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 180kOhm ±350ppm/C
Fixed Resistor, Metal Oxide Film, 3W, 180000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
180K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 3 W, Neohm ROX
3W SM M/OX 5% 180K Resistance Value: 180K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 180K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ180K | Internal Number: 1-1625892-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625892-8