TE Connectivity 1-1625890-6

Resistor, Metal Oxide, Res 180 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ180K
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625890-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

element14 APAC

Farnell

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityROX1SJ180K
Fixed Resistor, Metal Oxide Film, 1W, 180000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ180K
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 180kOhm ±350ppm/C
TE ConnectivityCFR50J180K
Through Hole Carbon Film Resistor, Cfr Series, 180 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded
Stackpole ElectronicsCF14JT180K
Res Carbon Film 180K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Stackpole ElectronicsCF18JT180K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT180K
Res Carbon Film 180K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Metal Film, 2W, 180000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ180K
Fixed Resistor, Metal Oxide Film, 1W, 180000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 180000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1625890-6 provided by its distributors.

Resistor, Metal Oxide, Res 180 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ180K
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 180kOhm ±350ppm/C
Fixed Resistor, Metal Oxide Film, 2W, 180000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res, 180K, 2W, Axial, Metal Oxide Rohs Compliant: Yes
Res Metal Oxide Film 180K Ohm 5% 2W -700ppm/°CConformalCoated AXL Ammo
2W SM M/OX 5% 180K Resistance Value: 180K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 180K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ180K | Internal Number: 1-1625890-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ180K
  • ROX2SJ180K.
  • ROX2SJ180K..