TE Connectivity ROX2SJ10K

Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ10K.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet7 pages7 years ago
Datasheet16 pages18 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ROX2SJ10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityROX1SJ10K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 10kOhm 1W
TE Connectivity1-1625892-0
TE Connectivity 1-1625892-0 Metal film resistor 10 kΩ Axial lead 3 W 5%
Stackpole ElectronicsRSMF2JT10K0
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623929-3
Resistor, Carbon Film, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity CFR200J10K
Stackpole ElectronicsRSF2JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 2W
Stackpole ElectronicsCF14JT10K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 10kOhm 0.25W 1/4W
TE Connectivity1-1625892-0
TE Connectivity 1-1625892-0 Metal film resistor 10 kΩ Axial lead 3 W 5%
TE ConnectivityROX1SJ10K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 10kOhm 1W
Yageo GroupCFR-12JT-52-10K
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 10kOhm 0.167W 1/6W
Yageo GroupCFR25SJT-52-10K
Res, 10K, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR25SJT-52-10K
Yageo GroupCFR100JT-73-10K
Fixed Resistor, Carbon Film, 1W, 10000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ10K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 10kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 10 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 10K, 5%, 2W, AXIAL, METAL OXIDE; Resistance:10kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 10K Resistance Value: 10K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 10K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ10K | Internal Number: 1625890-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625890-5