TE Connectivity 1623929-3

Resistor, Carbon Film, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity CFR200J10K
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623929-3.

Newark

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-13.44%

CAD Models

Download TE Connectivity 1623929-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Stackpole ElectronicsCF14JT10K0
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity1625890-5
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ10K
Stackpole ElectronicsCF18JT10K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 10kOhm 0.125W 1/8W
TE ConnectivityCFR50J10K
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT10K0
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-10K
Res Carbon Film 10K Ohm 5% 0.167W -500ppm/C to 350ppm/C Conformal Coated AXL Tape and Box
TE ConnectivityCFR100J10K
Fixed Resistor, Carbon Film, 1W, 10000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J10K
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J10K
Fixed Resistor, Carbon Film, 0.33W, 10000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB10K0
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsCF12JB10K0
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 2W

Descriptions

Descriptions of TE Connectivity 1623929-3 provided by its distributors.

Resistor, Carbon Film, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity CFR200J10K
Resistor, 10 kOhm, ± 5%, 2 W, Axial Leaded, 500 V, Carbon Film, High Reliability
Res Carbon Film 10K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Ammo Pack
Fixed Resistor, Thin Film, 2W, 10000ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
RES, 10K, 5%, 2W, AXIAL, CARBON FILM;
RES, 10K, 5%, 2W, AXIAL, CARBON FILM; Resistance: 10kohm; Product Range: CFR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Carbon Film; Temperature Coefficient: -450ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: CFR200 5% 10K Resistance Value: 10K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 10K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J10K | Internal Number: 1623929-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR200J10K