TE Connectivity CFR50J820R

CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 820Ohm 0.5W 1/2W
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J820R.

Newark

Datasheet4 pages11 years ago

Master Electronics

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+6.47%

CAD Models

Download TE Connectivity CFR50J820R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J750R
Res, 750R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J750R
Stackpole ElectronicsCF18JB820R
Fixed Resistor, Carbon Film, 0.125W, 820ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT820R
Fixed Resistor, Carbon Film, 0.5W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F820R
Res, 820R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F820R
Stackpole ElectronicsCF18JT820R
Fixed Resistor, Carbon Film, 0.125W, 820ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F750R
Res, 750R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F750R
TE ConnectivityCFR25J820R
Res, 820R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J820R
Stackpole ElectronicsCF14JT820R
CF Series 0.25 W 820 Ohm ± 5 % Axial Through Hole Carbon Film Resistor
Yageo GroupCFR-25JT-52-750R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 750Ohm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR50J820R provided by its distributors.

CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 820Ohm 0.5W 1/2W
Fixed Resistor, Thin Film, 0.5W, 820ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res Carbon Film 820 Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C AXL Ammo
RESISTORS CARBON FILM RES 820 OHMS PWR-RTG 0.66 W TOL 5% AXIAL CFR SERIES
RES, 820R, 0.5W, AXIAL, CARBON FILM
Film Resistors - Through Hole 820Ohm 1/2; |Te Connectivity Neohm 6-1623933-7
Carbon Film Resistors - Through Hole CFR50 5% 820R
RES, 820R, 0.5W, AXIAL, CARBON FILM; Resistance: 820ohm; Product Range: CFR Series; Power Rating: 0.5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Film; Temperature Coefficient: -1200ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: CFR50 5% 820R Resistance Value: 820 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 820 Ω Thin Film General Purpose Resistor | Part Number: CFR50J820R | Internal Number: 6-1623933-7 | Alias Number: CFR50J820RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623933-7