TE Connectivity CFR50J750R

Res, 750R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J750R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J750R.

Newark

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.73%

CAD Models

Download TE Connectivity CFR50J750R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J820R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 820Ohm 0.5W 1/2W
TE ConnectivityCFR50J680R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 680Ohm 0.5W 1/2W
Stackpole ElectronicsCF12JB750R
Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB820R
Fixed Resistor, Carbon Film, 0.125W, 820ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT750R
Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT750R
Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-750R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 750Ohm 0.25W 1/4W
TE ConnectivityCFR25J820R
Res, 820R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J820R
Stackpole ElectronicsCF14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623931-2
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 680Ohm 0.333W 1/3W

Descriptions

Descriptions of TE Connectivity CFR50J750R provided by its distributors.

Res, 750R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J750R
Axial FIXED RESISTOR CFR50Neohm 0.118Diax0.354L 3.00mmx9.00mm 0.5W 1/2W 750Ohm 0/ -450ppm/C
Res Carbon Film 750 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 750ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 750 OHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
750R Carbon Film Resistor, 0.5W, 350V, 5% Tol, Axial
Carbon Resister 750Ω 500mW -450ppm/℃~0ppm/℃ ±5% Plugin Through Hole Resistors ROHS
750Ω ±5% 500mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
Carbon Film Resistors - Through Hole CFR50 5% 750R
Special Order: CFR50 5% 750R Resistance Value: 750 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 750 Ω Thin Film General Purpose Resistor | Part Number: CFR50J750R | Internal Number: 6-1623933-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623933-1