TE Connectivity RN73C2A8K45BTDF

Res Thin Film 0805 8.45K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A8K45BTDF.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity RN73C2A8K45BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Yageo GroupRT0805FRE078K45L
Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF8451V
Res Thick Film 0805 8.45K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-078K45L
Res Thick Film 0805 8.45K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 8.45K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
CRCW-C 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 8.45kOhms 0.125W 1/8W
TE ConnectivityRN73C2A8K45BTDF
Res Thin Film 0805 8.45K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity RN73C2A8K45BTDF provided by its distributors.

Res Thin Film 0805 8.45K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 8450ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
THIN FILM RESISTOR, 8.45KOHM, 100mW 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
Res, Thin Film, 8K45, 0.1%, 0.1W, 0805; Resistance:8.45Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A8K45BTDF
RN 0805 8K45 0.1% 10PPM 1KRL Resistance Value: 8.45K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 8.45K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A8K45BTDF | Internal Number: 1676457-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676457-2
  • RN73C2A8K45BTDF..