TE Connectivity RN73C2A47R5BTG

Res Thin Film 0805 47.5 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A47R5BTG.

Electro Sonic

Datasheet8 pages9 years ago
Datasheet16 pages18 years ago
Datasheet8 pages15 years ago

Newark

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RN73C2A47R5BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0805BRB0747RL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 47Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB47R5V
Res Thin Film 0805 47.5 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP9-1879269-7
Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0747R5L
Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676366-2
Res Thin Film 0805 51.1 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1676701-2
Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676701-2
Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A49R9BTDF
Res Thin Film 0805 49.9 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Res Thin Film 0805 49.9 Ohm 0.1% 1/8W 10ppm/C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RN73C2A47R5BTG provided by its distributors.

Res Thin Film 0805 47.5 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.1W, 47.5Ohm, 100V, 0.1% +/-Tol, -10, 10Ppm/Cel, Surface Mount, 0805
Thin Film Res.-SMD RN 0805 47R5 0.1% 10PPM CUT
RESISTOR, THIN FILM, RES 47.5 OHMS, PWR-RTG 0.1 W, TOL 0.1%,SMT,0805
Special Order: RN 0805 47R5 0.1% 10PPM CUT LENGTH Resistance Value: 47.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 47.5 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A47R5BTG | Internal Number: 1676701-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676701-1
  • RN73C2A47R5BTG..