
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERA-6AEB47R5V | 10,000 | 5K | Tape & Reel | ||||||||
| UnikeyIC | ERA-6AEB47R5V | 120,000 | 10K | Tape & Reel | 5h | |||||||
| TTI | ERA-6AEB47R5V | 15,000 | 5K | Tape & Reel | 1d | |||||||
| TME | ERA6AEB47R5V | 0 | 1 | 20h | ||||||||
| Newark | ERA6AEB47R5V | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERA-6AEB47R5V.
Download Panasonic ERA-6AEB47R5V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-6AEB47R5V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-6AEB47R5V.