TE Connectivity RN73C2A22R6BTDF

Res Thin Film 0805 22.6 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A22R6BTDF.

Newark

Datasheet4 pages1 year ago
Datasheet8 pages9 years ago

JRH Electronics

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity RN73C2A22R6BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityRN73C2A24R3BTDF
Res Thin Film 0805 24.3 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A24R3BTDF
Res Thin Film 0805 24.3 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1676668-2
Res Thin Film 0805 21 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.125W, 22.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0724RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 24Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0722RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 22Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A22R6BTDF
Res Thin Film 0805 22.6 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A22R1BTDF
Res Thin Film 0805 22.1 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity RN73C2A22R6BTDF provided by its distributors.

Res Thin Film 0805 22.6 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
22.6¦¸ ¡À0.1% 100mW ¡À10ppm/¡æ 0805 2mm*550¦Ìm
电阻, 22R6, 0.1%, 0.1W, 0805, 薄膜;
Special Order: RN 0805 22R6 0.1% 10PPM 1K RL Resistance Value: 22.6 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 22.6 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A22R6BTDF | Internal Number: 1676670-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676670-2